Reference Only
GH105Z101MA6N-050
Obsolete
Specialty Ceramic Capacitors 50V 100pF W/O BORDR 20% Tol MAXI SG LAYR
Datasheet
GH105Z101MA6N-050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 100 pF | |
| Dielectric | C0G (NP0) | |
| Height | 0.178 mm | |
| Length | 0.254 mm (0.01 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Waffle | |
| Product Type | Ceramic Capacitors | |
| Product | Single Layer Capacitors - SLC | |
| Series | GH | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Type | Microwave Single Layer Capacitor | |
| Voltage Rating DC | 50 VDC | |
| Voltage Rating | 50 VDC | |
| Width | 0.254 mm (0.01 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Waffle
Pricing not available for this package type
Need pricing?