Reference Only

GH0S1Z801ZA6N-1941

Specialty Ceramic Capacitors

Manufacturer:

Mfr Part:
GH0S1Z801ZA6N-1941

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance800 pF
Voltage Rating100 VDC
ProductSingle Layer Capacitors - SLC
DielectricX7S
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesGH0S
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMicrowave SLCs
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?