Reference Only

GH0259102MA6N

Specialty Ceramic Capacitors 50V 1000pF W/O BORDR 20% Tol MAXI SG LAY.

Manufacturer:

Mfr Part:
GH0259102MA6N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance1000 pF
Voltage Rating50 VDC
ProductSingle Layer Capacitors - SLC
DielectricX7R
Tolerance20 %
SeriesGH0
PackagingWaffle
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.79$1,516.00
$3.73$4,476.00
$3.66$7,320.00
Need more?