Reference Only

GH0258471KA6N-050

Specialty Ceramic Capacitors 50V 470pF W/O BORDER 10% Tol MAXI SG LAYR

Manufacturer:

Mfr Part:
GH0258471KA6N-050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance470 pF
Voltage Rating50 VDC
ProductSingle Layer Capacitors - SLC
DielectricX7R
Tolerance10 %
SeriesGH0
PackagingWaffle
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Waffle

Pricing not available for this package type
Need pricing?