Reference Only

GH0258471KA6N

Specialty Ceramic Capacitors 50V 470pF W/O BORDER 10% Tol MAXI SG LAY.

Manufacturer:

Mfr Part:
GH0258471KA6N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance470 pF
Voltage Rating50 VDC
ProductSingle Layer Capacitors - SLC
DielectricX7R
Tolerance10 %
SeriesGH0
PackagingWaffle
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$3.08$1,232.00
$2.84$5,680.00
Need more?