Reference Only

FSF05A40

Obsolete
Small Signal Switching Diodes 400V 5A TO-220 FULL- MOLD

Manufacturer:

Mfr Part:
FSF05A40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySmall Signal Switching Diodes
ProductGeneral Purpose Diodes
Mounting StyleThrough Hole
Package / CaseTO-220-2
Peak Reverse Voltage400 V
Max Surge Current80 A
If - Forward Current5 A
ConfigurationSingle
Recovery Time45 ns
Vf - Forward Voltage1.25 V
Ir - Reverse Current30 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingTube
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?