Reference Only

FR10800N0100JBK

High Frequency/RF Resistors 100 Ohm 5% 100W Flang Mount.

Manufacturer:

Mfr Part:
FR10800N0100JBK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHigh Frequency/RF Resistors
SeriesFR1
Resistance100 Ohms
Power Rating100 W
Tolerance5 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length20.3 mm
Width5.84 mm
Height3.81 mm
PackagingTray
ApplicationHigh Frequency
Mounting StylePCB Mount
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.50$315.00
$16.31$880.74
$15.06$7,590.24
Need more?