FR10560N0050JBK KYOCERA AVX

FR10560N0050JBK

High Frequency/RF Resistors .

Manufacturer:

Mfr Part:
FR10560N0050JBK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHigh Frequency/RF Resistors
SeriesFR1
Resistance50 Ohms
Power Rating75 W
Tolerance5 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length14.22 mm
Width9.52 mm
Height3.81 mm
Termination StyleAxial
PackagingTray
ApplicationHigh Frequency
Mounting StylePCB Mount
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.70$300.60
$15.56$840.24
$14.36$7,237.44
Need more?