
FMF6E0473K02L
Film Capacitors 630V 0.047uF 10%.
Datasheet
FMF6E0473K02L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 0.047 uF | |
| Termination Style | Radial | |
| Series | FM | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9,600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $12,192.00 |
Need more?