Reference Only

FLX0005RP

Varistors 14VAC 18VDC 0.02J 17pF 26V 45V

Manufacturer:

Mfr Part:
FLX0005RP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesCAN FLX
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage26 V
Clamping Voltage45 V
Max Surge Current4 A
Surge Energy Rating20 mJ
Capacitance17 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Length1 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard
Width0.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?