Reference Only

FLBA6N0206K03

Film Capacitors 660vAC 3x 20.3uF 10%.

Manufacturer:

Mfr Part:
FLBA6N0206K03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance20 uF
Termination StyleTerminal Block
DielectricPolypropylene (PP)
ProductPower Factor Correction Film Capacitors
Voltage Rating AC660 VAC
Tolerance10 %
Number of Pins3 Pin
Height200 mm (7.87 in)
Lead StyleTerminal Block
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesFLB
PackagingBulk
Diameter85 mm
Life100000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMedium Power Film Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?