Reference Only
FHC16I0517KJH
Film Capacitors 410/450V 510uF FHC1 Polypropylene Tol10%.
Datasheet
FHC16I0517KJH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 510 uF | |
| Voltage Rating DC | 410 VDC | |
| Termination Style | Quick Connect | |
| Dielectric | Polypropylene (PP) | |
| Length | 140 mm (5.512 in) | |
| Width | 72 mm (2.835 in) | |
| Product | General Film Capacitors | |
| Tolerance | 10 % | |
| ESR | 510 mOhms | |
| Height | 50 mm (1.969 in) | |
| Package / Case | 140 mm x 72 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | FHC | |
| Packaging | Bulk | |
| Life | 15000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Hybrid and Electric Vehicles Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $337.01 | $2,696.08 | |
| $297.00 | $2,970.00 |
Need more?