Reference Only
FFVS6C0406K
Film Capacitors WT -40C + 105C Cap Tol. +/- 10%
Datasheet
FFVS6C0406K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 40 uF | |
| Diameter | 84.5 mm | |
| Dielectric | Polypropylene (PP) | |
| Lead Diameter | M8 | |
| Lead Spacing | 45 mm (1.772 in) | |
| Length | 40 mm (1.575 in) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | Power Factor Correction Film Capacitors | |
| Series | FFVS | |
| Subcategory | Capacitors | |
| Termination Style | Screw | |
| Tolerance | 10 % | |
| Type | Medium Power Film Capacitors, Low Inductance Range Capacitor for Power Electronics | |
| Voltage Rating DC | 900 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?