Reference Only

FFVI6L0107KJE

Film Capacitors 1100V 100uF 10%

Manufacturer:

Mfr Part:
FFVI6L0107KJE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance100 uF
Voltage Rating DC1.1 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing71.7 mm (2.82 in)
Length40 mm (1.575 in)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.1 mOhms
Height64 mm (2.52 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesFFVI
PackagingBulk
Diameter84.5 mm
Lead DiameterM5 x 7.5
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMedium Power Film Capacitors, DC Filtering, Low Reactive Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?