Reference Only

FFVI6C0107KJE

Film Capacitors 900V 100 uF 0.1 Female Thread

Manufacturer:

Mfr Part:
FFVI6C0107KJE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance100 uF
Voltage Rating DC900 VDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing71.7 mm (2.82 in)
Length51 mm (2.008 in)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1 mOhms
Height51 mm (2.008 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesFFVI
PackagingBulk
Diameter84.5 mm
Lead DiameterM5 x 7.5
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMedium Power Film Capacitors, DC Filtering, Low Reactive Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?