Reference Only

FFVE6U0476KJ7

Film Capacitors 1.2kV 47uF 105C PP MALE THREADED

Manufacturer:

Mfr Part:
FFVE6U0476KJ7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance47 uF
Voltage Rating DC1.2 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.7 mOhms
Height40 mm (1.575 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesFFVE
PackagingBulk
Diameter84.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMedium Power Film Capacitors, DC Filtering, Low Reactive Power

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?