Reference Only

FFVE6N0356KJ7

Film Capacitors 1900V 35uF 10% Male Threaded Polypropylene.

Manufacturer:

Mfr Part:
FFVE6N0356KJ7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance35 uF
Voltage Rating DC1 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Lead Spacing45 mm (1.772 in)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR1.6 mOhms
Height64 mm (2.52 in)
Package / CaseRadial, Can
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesFFVE
PackagingBulk
Diameter84.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250040
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$142.60$2,281.60
Need more?