Reference Only

FFLI6U1307KM

Obsolete
Film Capacitors

Manufacturer:

Mfr Part:
FFLI6U1307KM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance1.3 mF
Voltage Rating DC1.15 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Length290 mm (11.417 in)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
ESR2 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
SeriesFFLI
Diameter116 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeCapacitors for Power Electronics

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?