Reference Only

FFLI6U0437KJE

Film Capacitors 1200v 430uF Female Thread

Manufacturer:

Mfr Part:
FFLI6U0437KJE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance430 uF
Voltage Rating DC1.15 kVDC
Termination StyleScrew
DielectricPolypropylene (PP)
Length180 mm (7.087 in)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
ESR6.8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
SeriesFFLI
PackagingBulk
Diameter85 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeCapacitors for Power Electronics

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?