Reference Only

FFLI6B1607KM

Obsolete
Film Capacitors 800v 1600uF Male Threaded

Manufacturer:

Mfr Part:
FFLI6B1607KM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance1.6 mF
Voltage Rating DC800 VDC
Termination StyleScrew
DielectricPolypropylene (PP)
Length180 mm (7.087 in)
ProductPower Factor Correction Film Capacitors
Tolerance10 %
ESR3 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 95 C
SeriesFFLI
Diameter116 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeCapacitors for Power Electronics

Export and Environmental Classification

AttributeDescription
HTS8532250070
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?