Reference Only
FFLI6B0297KM
Obsolete
Film Capacitors
Datasheet
FFLI6B0297KM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 290 uF | |
| Voltage Rating DC | 800 VDC | |
| Termination Style | Screw | |
| Dielectric | Polypropylene (PP) | |
| Length | 105 mm (4.134 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Tolerance | 10 % | |
| ESR | 4.1 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 95 C | |
| Series | FFLI | |
| Diameter | 75 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Capacitors for Power Electronics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?