
FFG86N0126KJ7
Film Capacitors
Datasheet
FFG86N0126KJ7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 12 uF | |
| Voltage Rating DC | 1.9 kVDC | |
| Termination Style | Screw | |
| Dielectric | Polyester | |
| Product | Power Factor Correction Film Capacitors | |
| Tolerance | 10 % | |
| Height | 52.629 mm (2.072 in) | |
| Series | FFG | |
| Diameter | 3.228 in | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Polypropylene |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?