Reference Only

FCHS20A08

Obsolete
Small Signal Switching Diodes 80V 20A TO-220 FULL- MOLD

Manufacturer:

Mfr Part:
FCHS20A08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySmall Signal Switching Diodes
ProductGeneral Purpose Diodes
Mounting StyleThrough Hole
Package / CaseTO-220-3
Peak Reverse Voltage80 V
Max Surge Current180 A
If - Forward Current20 A
ConfigurationDual
Vf - Forward Voltage750 mV
Ir - Reverse Current150 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeSmall Signal Switching Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?