Reference Only

FB27EC8A0205KC

Film Capacitors 700V 2uF ESR=24.6mOhms 10% 2 Pins 5mm.

Manufacturer:

Mfr Part:
FB27EC8A0205KC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC700 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Length32 mm (1.26 in)
Width9 mm (0.354 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
ESR24.6 mOhms
Height18 mm (0.709 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesFB
PackagingBulk
Lead Diameter0.8 mm
Life4000 Hour
Pitch Spacing27.5 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeDC Filtering

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,320 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.623$2,691.36
$0.601$3,029.04
Need more?