Reference Only

F921E105KPA

Tantalum Capacitors - Solid SMD 25V 1uF 10%.

Manufacturer:

Mfr Part:
F921E105KPA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF92
Capacitance1 uF
Voltage Rating DC25 VDC
Tolerance10 %
ESR20 Ohms
Case Code - in0805
Case Code - mm2012
Mfr Case CodeP Case
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.1 mm (0.043 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF8 %
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.156$3,744.00
Need more?