Reference Only

F911C107MNC

Tantalum Capacitors - Solid SMD 16V 100uF 2917 ESR=1 00mOhms 20%.

Manufacturer:

Mfr Part:
F911C107MNC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF91
Capacitance100 uF
Voltage Rating DC16 VDC
Tolerance20 %
ESR100 mOhms
Case Code - in2917
Case Code - mm7343
Mfr Case CodeN Case
Length7.3 mm (0.287 in)
Width4.3 mm (0.169 in)
Height2.8 mm (0.11 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
Termination StyleSMD/SMT
ProductAutomotive Grade
Dissipation Factor DF10
Leakage Current16 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.09$545.00
$1.08$10,800.00
Need more?