Reference Only

F750J108MUCAQ2

Tantalum Capacitors - Solid SMD 1000uF 6.3V 20%2813 ESR=0.15 Ohm.

Manufacturer:

Mfr Part:
F750J108MUCAQ2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryTantalum Capacitors - Solid SMD
PackagingReel
SeriesF75
Capacitance1000 uF
Voltage Rating DC6.3 VDC
Tolerance20 %
ESR150 mOhms
Case Code - in2812
Case Code - mm7132
Mfr Case CodeU Case
Length7.1 mm (0.28 in)
Width3.2 mm (0.126 in)
Height2 mm (0.079 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
Dissipation Factor DF40
Leakage Current126 uA
Moisture SensitiveYes
Product TypeTantalum Capacitors
ProductTantalum Solid Surface Mounts
SubcategoryCapacitors
TradenameFRAMELESS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.64$72,800.00
Need more?