Reference Only

F0805B0R75FSTR

Surface Mount Fuses 0.75A SMD.

Manufacturer:

Mfr Part:
F0805B0R75FSTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySurface Mount Fuses
SeriesAccu-Guard
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating750 mA
Voltage Rating DC63 VDC
Interrupt Rating50 A
Fuse Size / Group0805 (2012 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance270 mOhms
Height0.9 mm
Length2.1 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameAccu-Guard II
Width1.27 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.407$1,221.00
Need more?