
ESD61C103J4T4A-20
Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KAE31GR72A103JL20 SEE ATTACHED DOCUMENT
Datasheet
ESD61C103J4T4A-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 10 nF | |
| Voltage Rating DC | 100 VDC | |
| Dielectric | X7R | |
| Tolerance | 5 % | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 3.2 mm (0.126 in) | |
| Width | 1.6 mm (0.063 in) | |
| Height | 1.78 mm (0.07 in) | |
| Product | Automotive MLCCs | |
| Qualification | AEC-Q200 | |
| Series | ESD-Safe | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | ESD Withstanding Automotive Ceramic Capacitor | |
| Part # Aliases | KAE31GR72A103JL20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?