Reference Only

ESD53C105K4T2A-26

Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE21KR71E105KU NEW GLOBAL PN 26 25V 1uF A 581-KAE21R71E105KU26.

Manufacturer:

Mfr Part:
ESD53C105K4T2A-26

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height1.4 mm (0.055 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesESD-Safe
PackagingReel
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameESD-Safe
TypeESD Withstanding Automotive Ceramic Capacitor
Part # AliasesKAE21KR71E105KU26

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.163$326.00
$0.151$604.00
$0.081$810.00
$0.078$1,872.00
Need more?