Reference Only

EP05FA20

Obsolete
Rectifiers

Manufacturer:

Mfr Part:
EP05FA20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseSOD-123
Vr - Reverse Voltage200 V
If - Forward Current500 mA
TypeFast Recovery Rectifiers
ConfigurationSingle
Max Surge Current8 A
Ir - Reverse Current10 uA
Recovery Time30 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?