Reference Only
EC696
RF Switch ICs SP4T RF Switch 100M Hz to 3000MHz GPIO.
Datasheet
EC696 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | RF Switch ICs | |
| Switch Configuration | SP4T | |
| Minimum Frequency | 100 MHz | |
| Maximum Frequency | 3 GHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | LGA-10 | |
| Packaging | Reel | |
| Number of Switches | Quad | |
| Product Type | RF Switch ICs | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.567 | $1,701.00 | |
| $0.561 | $3,366.00 |
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com