Reference Only
EC686-3
RF Switch ICs 100-3000MHz 2.3-4.8V 16Pin.
Datasheet
EC686-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | RF Switch ICs | |
| Switch Configuration | SP4T | |
| Minimum Frequency | 100 MHz | |
| Maximum Frequency | 3 GHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-16 | |
| Packaging | Reel | |
| Number of Switches | Quad | |
| Product Type | RF Switch ICs | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $2,580.00 | |
| $0.86 | $5,160.00 |
Need more?