Reference Only

EC646

RF Switch ICs RF Switch Bluetooth GSM WCDMA LTE SP4T A 581-EC696.

Manufacturer:

Mfr Part:
EC646

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Switch ICs
Switch ConfigurationSP4T
Minimum Frequency700 MHz
Maximum Frequency3 GHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseLGA-100
PackagingReel
Number of SwitchesSingle
Operating Frequency700 MHz to 3 GHz
Operating Supply Current94 uA
Product TypeRF Switch ICs
SubcategoryWireless & RF Integrated Circuits
Supply Voltage - Max4.8 V
Supply Voltage - Min2.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.522$1,566.00
Need more?