Reference Only
DMF6104NB-FW
Obsolete
LCD Graphic Display Modules & Accessories Blue Transflective Monochrome
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA | |
| Product Category | LCD Graphic Display Modules & Accessories | |
| Resolution | 256 x 128 | |
| Display Mode | Transflective | |
| Fluid Type | FSTN | |
| Module Size - W x H x T | 167 mm x 116 mm | |
| Backlighting | LED Blue | |
| Touch Panel | Without Touch Panel | |
| Product Type | LCD Graphic Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 127 mm x 70 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200020 |
| TARIC | 8531204090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?