Reference Only
DK0052
Inductor Kits & Accessories .
Datasheet
DK0052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Inductor Kits & Accessories | |
| Product | SMD Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 1.6 nH to 390 nH | |
| Series | 603 | |
| Number of Pieces per Value | 15 Pieces | |
| Number of Values | 50 Values | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Size | 0603 (1608 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 750 | |
| Type | 0603 WL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $186.66 | $559.98 | |
| $166.30 | $1,663.00 |
Need more?