Reference Only

DK0009T

Capacitor Kits .

Manufacturer:

Mfr Part:
DK0009T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range10 pF to 100 pF
Series100B
PackagingBulk
Number of Pieces per Value15
Number of Values16
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance5 %
Total Number of Pieces240
TradenameSuperchip
Type100B Porcelain Superchip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$249.48$249.48
Need more?