Reference Only

DK0008T

Capacitor Kits 100B Cap Kit Ceramic 1PF-10PF 240PC.

Manufacturer:

Mfr Part:
DK0008T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCapacitor Kits
ProductMLCC Capacitor Kits
Capacitance Range1 pF to 10 pF
Tolerance Range0.1 pF to 5 %
Termination StyleSMD/SMT
Series100B
PackagingBulk
Product TypeCapacitor Kits
SubcategoryCapacitors
Tolerance0.1 pF to 5 %
TradenameSuperchip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$261.37$261.37
$248.19$2,481.90
Need more?