Reference Only
DK0001T
Capacitor Kits .
Datasheet
DK0001T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Capacitor Kits | |
| Product | MLCC Capacitor Kits | |
| Capacitance Range | 100 fF to 2 pF | |
| Series | 100A | |
| Packaging | Bulk | |
| Number of Pieces per Value | 15 | |
| Number of Values | 16 | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors | |
| Tolerance | 0.25 pF | |
| Total Number of Pieces | 240 | |
| Tradename | Superchip | |
| Type | 100A Porcelain Superchip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $202.24 | $606.72 | |
| $180.00 | $1,800.00 |
Need more?