Reference Only
DFFPPI1357K2F
Film Capacitors 2kV 1350uF 10% Fem Thread
Datasheet
DFFPPI1357K2F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 1.35 mF | |
| Voltage Rating DC | 2 kVDC | |
| Dielectric | Polypropylene (PP) | |
| Length | 225 mm (8.858 in) | |
| Width | 176 mm | |
| Product | Film Capacitor | |
| Tolerance | 10 % | |
| ESR | 810 uOhms | |
| Height | 262.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | FFPP | |
| Packaging | Bulk | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Medium Power Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A201 |
| HTS | 8532250055 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?