Reference Only
CZ12525T0050GBK
High Frequency/RF Resistors 50ohms 2% 20W.
Datasheet
CZ12525T0050GBK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | High Frequency/RF Resistors | |
| Series | CZ1 | |
| Resistance | 50 Ohms | |
| Power Rating | 20 W | |
| Tolerance | 2 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 6.3 mm | |
| Width | 6.3 mm | |
| Height | 1.016 mm | |
| Packaging | Tray | |
| Application | High Frequency | |
| Package / Case | 2525 (6363 metric) | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors | |
| Termination Style | SMD/SMT | |
| Type | Surface Mount Chip Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.73 | $573.00 | |
| $4.96 | $1,488.00 | |
| $4.78 | $2,390.00 | |
| $4.45 | $4,450.00 |
Need more?