Reference Only

CX3225SB20000D0FLJCC

Crystals AEC-Q200 20MHz 8pF 3 .2x2.5mm.

Manufacturer:

Mfr Part:
CX3225SB20000D0FLJCC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency20 MHz
Load Capacitance8 pF
Tolerance10 PPM
Frequency Stability15 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height0.55 mm
SeriesCX3225SB
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.448$1,344.00
$0.43$2,580.00
Need more?