Reference Only

CX3225SA12000D0GPQC1

New Product
Crystals 3.2x2.5mm 12MHz 8pF +-15ppm 100Ohms AEC-Q200 SMT.

Manufacturer:

Mfr Part:
CX3225SA12000D0GPQC1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency12 MHz
Load Capacitance8 pF
Tolerance15 PPM/C
Frequency Stability30 PPM/C
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR200 Ohms
Drive Level200 uW
Length3.2 mm
Width2.5 mm
Height0.45 mm
SeriesCX3225SA
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeAutomotive

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.539$1,617.00
$0.517$3,102.00
Need more?