Reference Only

CX3225FB50000F0FZZH1

New Product
Crystals 3.2x2.5mm 50MHz 10pF.

Manufacturer:

Mfr Part:
CX3225FB50000F0FZZH1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency50 MHz
Load Capacitance10 pF
Tolerance10 PPM
Frequency Stability20 PPM
Package / Case3.2 mm x 2.5 mm x 0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR22 Ohms
Drive Level100 uW
Length3.2 mm
Width2.5 mm
Height0.7 mm
SeriesCX3225
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeQuartz Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.216$1,944.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com