Reference Only

CX3225CA25000P0HPQCC

Crystals AEC-Q200 25000kHz 18 pF 3.2x2.5mm.

Manufacturer:

Mfr Part:
CX3225CA25000P0HPQCC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency25 MHz
Load Capacitance18 pF
Tolerance20 PPM
Package / Case3.2 mm x 2.5 mm
Termination StyleSMD/SMT
ESR100 Ohms
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height0.8 mm
SeriesCX3225CA
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium trioxide (12060-00-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.313$939.00
Need more?