Reference Only

CX3225CA12000D0HSSZ1

Crystals AEC-Q200 12000kHz 8pF 3.2x2.5mm.

Manufacturer:

Mfr Part:
CX3225CA12000D0HSSZ1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency12 MHz
Load Capacitance8 pF
Tolerance20 PPM
Frequency Stability50 PPM
Package / Case3.2 mm x 2.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Termination StyleSMD/SMT
ESR200 Ohms
Drive Level10 uW
Length3.2 mm
Width2.5 mm
Height0.8 mm
SeriesCX3225CA
PackagingReel
QualificationAEC-Q200
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.542$1,626.00
Need more?