Reference Only

CX2016SA32000A0HLLG1

Crystals 2.0mm x 1.6mm Crystal 32MHz 5pF +/-20ppm.

Manufacturer:

Mfr Part:
CX2016SA32000A0HLLG1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency32 MHz
Load Capacitance5 pF
Frequency Stability20 PPM
Package / Case2.05 mm x 1.65 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR60 Ohms
Drive Level200 uW
Length2.05 mm
Width1.65 mm
Height0.45 mm
SeriesCX2016SA
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.199$597.00
$0.19$1,140.00
Need more?