Reference Only

CX2016FB38400D0FZZH1

New Product
Crystals 2.0x1.6mm 50MHz 8pF.

Manufacturer:

Mfr Part:
CX2016FB38400D0FZZH1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency38.4 MHz
Load Capacitance8 pF
Tolerance10 PPM
Frequency Stability15 PPM
Package / Case2 mm x 1.6 mm x 0.45 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR40 Ohms
Drive Level100 uW
Length2 mm
Width1.6 mm
Height0.45 mm
SeriesCX2016
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeQuartz Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.197$1,773.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com