Reference Only

CX2016DB40000H0FLJC1

Crystals AEC-Q200 40MHz 12pF 2x1.6mm.

Manufacturer:

Mfr Part:
CX2016DB40000H0FLJC1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency40 MHz
Load Capacitance12 pF
Tolerance10 PPM
Frequency Stability15 PPM
Package / Case2 mm x 1.6 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR50 Ohms
Drive Level10 uW
Length2 mm
Width1.6 mm
Height0.4 mm
SeriesCX2016DB
PackagingReel
QualificationAEC-Q200
Lead Spacing1.4 mm
Mounting StyleSMD/SMT
Product TypeCrystals
SubcategoryCrystals
TypeSMD Crystal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.445$1,335.00
$0.426$2,556.00
Need more?