Reference Only

CX1612DB38400H0FLJCC

Crystals 38.40MHz, 12pF 1.6x1.2x0.33mm.

Manufacturer:

Mfr Part:
CX1612DB38400H0FLJCC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency38.4 MHz
Load Capacitance12 pF
Tolerance10 PPM
Frequency Stability15 PPM
Package / Case1.6 mm x 1.2 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR80 Ohms
Drive Level10 uW
Length1.6 mm
Width1.2 mm
Height0.33 mm
SeriesCX1612DB
PackagingReel
Mounting StyleSMD/SMT
Product TypeCrystals
ProductCrystals
SubcategoryCrystals
TypeSurface Mount Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.637$1,911.00
Need more?